B5817X-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.50603
Datasheet

Direct


Nexperia USA Inc.
In Stock: 21,525
Unit Price: $3.04000
Datasheet
SOD 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 523
Micro Commercial Components Corporate Video

B5817X-TP

DigiKey Part Number
B5817X-TPMSTR-ND - Tape & Reel (TR)
B5817X-TPMSCT-ND - Cut Tape (CT)
B5817X-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B5817X-TP
Description
DIODE SCHOTTKY 20V 1A SOD523
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
120pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes