Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




AZ23C6V2-TP | |
|---|---|
DigiKey Part Number | AZ23C6V2-TPMSTR-ND - Tape & Reel (TR) AZ23C6V2-TPMSCT-ND - Cut Tape (CT) AZ23C6V2-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C6V2-TP |
Description | DIODE ZENER ARRAY 6.2V SOT-23 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer MCC (Micro Commercial Components) | Impedance (Max) (Zzt) 10 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 6.2 V | Supplier Device Package SOT-23 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C6V2-7-F | Diodes Incorporated | 13,436 | AZ23C6V2-FDICT-ND | $2.63000 | Direct |
| AZ23B6V2-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B6V2-G3-08-ND | $0.52843 | Similar |
| AZ23B6V2-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B6V2-G3-18-ND | $0.55703 | Similar |
| AZ23C6V2-7 | Diodes Incorporated | 0 | AZ23C6V2DICT-ND | $4.44000 | Similar |
| AZ23C6V2-E3-08 | Vishay General Semiconductor - Diodes Division | 12,596 | 112-AZ23C6V2-E3-08CT-ND | $4.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.21700 | $12.17 |
| 100 | $0.75230 | $75.23 |
| 500 | $0.54952 | $274.76 |
| 1,000 | $0.48367 | $483.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39965 | $1,198.95 |
| 6,000 | $0.35723 | $2,143.38 |
| 9,000 | $0.33556 | $3,020.04 |
| 15,000 | $0.31119 | $4,667.85 |
| 21,000 | $0.29675 | $6,231.75 |
| 30,000 | $0.28271 | $8,481.30 |





