Similar
Similar
Similar
Similar

BZB84-B6V2,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-B6V2,215TR-ND - Tape & Reel (TR) 1727-BZB84-B6V2,215CT-ND - Cut Tape (CT) 1727-BZB84-B6V2,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B6V2,215 |
Description | DIODE ZENER ARRAY 6.2V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B6V2,215 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 6.2 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C6V2-7 | Diodes Incorporated | 0 | AZ23C6V2DICT-ND | $4.44000 | Similar |
| AZ23C6V2-7-F | Diodes Incorporated | 13,436 | AZ23C6V2-FDICT-ND | $2.63000 | Similar |
| AZ23C6V2-TP | MCC (Micro Commercial Components) | 0 | AZ23C6V2-TPMSCT-ND | $1.97000 | Similar |
| UMZU6.2NT106 | Rohm Semiconductor | 5,825 | UMZU6.2NT106CT-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.21700 | $12.17 |
| 100 | $0.75470 | $75.47 |
| 500 | $0.55216 | $276.08 |
| 1,000 | $0.48638 | $486.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40258 | $1,207.74 |
| 6,000 | $0.36025 | $2,161.50 |
| 9,000 | $0.33865 | $3,047.85 |
| 15,000 | $0.31435 | $4,715.25 |
| 21,000 | $0.29995 | $6,298.95 |
| 30,000 | $0.28594 | $8,578.20 |




