


AZ23B3V6HE3-TP | |
---|---|
DigiKey Part Number | 353-AZ23B3V6HE3-TPTR-ND - Tape & Reel (TR) 353-AZ23B3V6HE3-TPCT-ND - Cut Tape (CT) 353-AZ23B3V6HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23B3V6HE3-TP |
Description | DIODE ZENER ARRAY 3.6V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±1.94% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±1.94% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $1.86300 | $18.63 |
100 | $1.16820 | $116.82 |
500 | $0.86772 | $433.86 |
1,000 | $0.77042 | $770.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64663 | $1,939.89 |
6,000 | $0.58417 | $3,505.02 |
9,000 | $0.55232 | $4,970.88 |
15,000 | $0.51650 | $7,747.50 |
21,000 | $0.49529 | $10,401.09 |
30,000 | $0.47467 | $14,240.10 |
75,000 | $0.42939 | $32,204.25 |
150,000 | $0.40845 | $61,267.50 |