

5KP54CA-TP | |
---|---|
DigiKey Part Number | 5KP54CA-TPTR-ND - Tape & Reel (TR) 5KP54CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP54CA-TP |
Description | TVS DIODE 54VWM 87.1VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.37000 | $27.37 |
10 | $17.80000 | $178.00 |
100 | $12.38090 | $1,238.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.06486 | $5,032.43 |
1,000 | $9.32067 | $9,320.67 |
1,500 | $8.94168 | $13,412.52 |
2,500 | $8.67956 | $21,698.90 |