


5KP180CA-TP | |
---|---|
DigiKey Part Number | 5KP180CA-TPTR-ND - Tape & Reel (TR) 5KP180CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP180CA-TP |
Description | TVS DIODE 180VWM 292VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 200V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.46000 | $30.46 |
10 | $19.96100 | $199.61 |
100 | $13.96940 | $1,396.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.41050 | $5,705.25 |
1,000 | $10.58841 | $10,588.41 |
1,500 | $10.16976 | $15,254.64 |
2,500 | $10.05848 | $25,146.20 |