



3SMAJ5950B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5950B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5950B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5950B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5950B-TP |
Description | DIODE ZENER 110V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5950B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 83.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.30500 | $13.05 |
| 100 | $0.81590 | $81.59 |
| 500 | $0.79954 | $399.77 |
| 1,000 | $0.79137 | $791.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.77555 | $5,816.62 |

