B58195XP-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 48,059
Unit Price: $2.22000
Datasheet
B58195XP-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B58195XP-TP
Micro Commercial Components Corporate Video

B58195XP-TP

DigiKey Part Number
B58195XP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B58195XP-TP
Description
DIODE SCHOTTKY 40V 1.5A FBP-02L
Customer Reference
Detailed Description
Diode 40 V 1.5A Surface Mount FBP-02L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
180pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
FBP-02L
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable