
PMEG4015EPK,315 | |
---|---|
DigiKey Part Number | 1727-1342-2-ND - Tape & Reel (TR) 1727-1342-1-ND - Cut Tape (CT) 1727-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4015EPK,315 |
Description | DIODE SCHOTTK 40V 1.5A DFN1608D2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount DFN1608D-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4015EPK,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 90pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1608D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.49400 | $14.94 |
100 | $1.19630 | $119.63 |
500 | $0.88892 | $444.46 |
1,000 | $0.60597 | $605.97 |
2,000 | $0.52982 | $1,059.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.42295 | $3,383.60 |
16,000 | $0.42092 | $6,734.72 |