2SC2881-O-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,086
Unit Price: $8.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 792
Unit Price: $8.40000
Datasheet
SOT 89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 89
Micro Commercial Components Corporate Video

2SC2881-O-TP

DigiKey Part Number
2SC2881-O-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC2881-O-TP
Description
TRANS NPN 120V 0.8A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 800 mA 120MHz 1 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 100mA, 5V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes