


2SA1013-Y-BP | |
|---|---|
DigiKey Part Number | 353-2SA1013-Y-BP-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1013-Y-BP |
Description | TRANS PNP 160V 1A TO-92MOD |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 1 A 15MHz 900 mW Through Hole TO-92MOD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 200mA, 5V | |
Power - Max | 900 mW | |
Frequency - Transition | 15MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92MOD | |
Base Product Number |


