1N5239B-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 20,761
Unit Price: $1.15000
Datasheet

Direct


onsemi
In Stock: 38,071
Unit Price: $0.82000
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.28994
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 8,288
Unit Price: $3.53000
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.61803
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.58342
Datasheet

Similar


onsemi
In Stock: 16,813
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 10,793
Unit Price: $0.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $166.51910
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,135
Unit Price: $1.07000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,826
Unit Price: $1.23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23428
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23428
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
1N5239B-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1N5239B-TP
DB3-TP
Micro Commercial Components Corporate Video

1N5239B-TP

DigiKey Part Number
1N5239B-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5239B-TP
Description
DIODE ZENER 9.1V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes