Parametric Equivalent
Similar
Similar
Similar
Similar

1N5239C-TR | |
|---|---|
DigiKey Part Number | 1N5239C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5239C-TR |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5239C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5239C-TAP-ND | $0.76980 | Parametric Equivalent |
| 1N3517A | Microchip Technology | 0 | 1N3517A-ND | $21.01755 | Similar |
| 1N4103 | Microchip Technology | 0 | 1N4103-ND | $20.89073 | Similar |
| 1N4103-1 | Microchip Technology | 0 | 1N4103-1-ND | $20.63766 | Similar |
| 1N4696 | Microchip Technology | 0 | 1N4696-ND | $33.17220 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.76980 | $23,094.00 |








