


1N4448WXHE3-TP | |
|---|---|
DigiKey Part Number | 353-1N4448WXHE3-TPTR-ND - Tape & Reel (TR) 353-1N4448WXHE3-TPCT-ND - Cut Tape (CT) 353-1N4448WXHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WXHE3-TP |
Description | DIODE STANDARD 75V 250MA SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.13400 | $11.34 |
| 100 | $0.70080 | $70.08 |
| 500 | $0.51300 | $256.50 |
| 1,000 | $0.45206 | $452.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37428 | $1,122.84 |
| 6,000 | $0.33499 | $2,009.94 |
| 9,000 | $0.31495 | $2,834.55 |
| 15,000 | $0.29239 | $4,385.85 |
| 21,000 | $0.27902 | $5,859.42 |
| 30,000 | $0.26603 | $7,980.90 |
| 75,000 | $0.23748 | $17,811.00 |
| 150,000 | $0.21984 | $32,976.00 |
| 300,000 | $0.20501 | $61,503.00 |



