MCU12P10A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 5,288
Unit Price: $10.35000
Datasheet
MBRD6100CT-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU12P10A-TP

DigiKey Part Number
353-MCU12P10A-TPTR-ND - Tape & Reel (TR)
353-MCU12P10A-TPCT-ND - Cut Tape (CT)
353-MCU12P10A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU12P10A-TP
Description
P-CHANNEL MOSFET, DPAK
Customer Reference
Detailed Description
P-Channel 100 V 12A 50W Surface Mount DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
185mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1460 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
50W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes