MBRD6100CT-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU18P10Y-TP

DigiKey Part Number
353-MCU18P10Y-TPTR-ND - Tape & Reel (TR)
353-MCU18P10Y-TPCT-ND - Cut Tape (CT)
353-MCU18P10Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU18P10Y-TP
Description
MOSFET P-CH 100V 18A DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 18A (Tc) 70W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MCU18P10Y-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
110mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 80 V
FET Feature
-
Power Dissipation (Max)
70W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,310
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.37000$10.37
10$6.52000$65.20
100$4.30200$430.20
500$3.34796$1,673.98
1,000$3.04074$3,040.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.70813$6,770.33
5,000$2.50254$12,512.70
7,500$2.47907$18,593.03
12,500$2.28129$28,516.12
Manufacturers Standard Package