


| 15KP85A-TP | |
|---|---|
| DigiKey Part Number | 15KP85A-TPTR-ND - Tape & Reel (TR) 15KP85A-TPCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 15KP85A-TP | 
| Description | TVS DIODE 85VWM 137VC R6 | 
| Manufacturer Standard Lead Time | 44 Weeks | 
| Customer Reference | |
| Detailed Description | 137V Clamp Ipp Tvs Diode Through Hole R-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 85V | |
| Voltage - Breakdown (Min) | 94.4V | |
| Voltage - Clamping (Max) @ Ipp | 137V | |
| Current - Peak Pulse (10/1000µs) | - | |
| Power - Peak Pulse | 15000W (15kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | R-6, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $96.76000 | $96.76 | 
| 10 | $69.55900 | $695.59 | 
| 100 | $52.41750 | $5,241.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $48.95100 | $24,475.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China