New at DigiKey
97.3V Clamp 154A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KP60A-AP

DigiKey Part Number
353-15KP60A-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KP60A-AP
Description
IC
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
97.3V Clamp 154A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
97.3V
Current - Peak Pulse (10/1000µs)
154A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
4,500$48.95100$220,279.50
Manufacturers Standard Package