


15KP58CA-TP | |
---|---|
DigiKey Part Number | 15KP58CA-TPTR-ND - Tape & Reel (TR) 15KP58CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KP58CA-TP |
Description | TVS DIODE 58VWM 94VC R6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 94V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 94V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.19000 | $88.19 |
10 | $63.30700 | $633.07 |
100 | $49.26600 | $4,926.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $49.26600 | $24,633.00 |