

15KP240A-TP | |
|---|---|
DigiKey Part Number | 15KP240A-TPTR-ND - Tape & Reel (TR) 15KP240A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KP240A-TP |
Description | TVS DIODE 240VWM 388VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 388V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 240V | |
Voltage - Breakdown (Min) | 267V | |
Voltage - Clamping (Max) @ Ipp | 388V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.07000 | $100.07 |
| 10 | $69.64900 | $696.49 |
| 100 | $59.99310 | $5,999.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $49.01400 | $24,507.00 |

