cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

134380

DigiKey Part Number
589-134380-ND
Manufacturer
Manufacturer Product Number
134380
Description
BCAP0450 P270 S18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
480 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In - 4 Lead 3.2mOhm 3000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maxwell Technologies
Series
-
Packaging
Case
Part Status
Active
Capacitance
480 F
Tolerance
-
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
3.2mOhm
Lifetime @ Temp.
3000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 4 Lead
Lead Spacing
0.866" (22.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.520" (64.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Case
QuantityUnit PriceExt Price
50,050$50.17478$2,511,247.74