
XR16L2551IM-F | |
---|---|
DigiKey Part Number | 1016-XR16L2551IM-F-ND |
Manufacturer | |
Manufacturer Product Number | XR16L2551IM-F |
Description | IC UART FIFO 16B DUAL 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR16L2551IM-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | RS232 | |
Data Rate (Max) | 3.125Mbps | |
Voltage - Supply | 2.25V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.46000 | $92.46 |
10 | $72.39600 | $723.96 |
25 | $67.39280 | $1,684.82 |
100 | $61.88880 | $6,188.88 |
250 | $59.26568 | $14,816.42 |
500 | $57.68474 | $28,842.37 |
1,000 | $56.38338 | $56,383.38 |