SPX2954M3-L-5-0/MTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 3,771
Unit Price: $10.44000
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: $5.10004
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX2954M3-L-5-0/MTR

DigiKey Part Number
SPX2954M3-L-5-0/MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPX2954M3-L-5-0/MTR
Description
IC REG LINEAR 5V 250MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
EDA/CAD Models
SPX2954M3-L-5-0/MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types