SP809EK-L-2-9/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP809EK-L-2-6/TR

DigiKey Part Number
1016-1598-2-ND - Tape & Reel (TR)
1016-1598-1-ND - Cut Tape (CT)
1016-1598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP809EK-L-2-6/TR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SP809EK-L-2-6/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.6V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,231
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.67000$3.67
10$2.56200$25.62
25$2.28760$57.19
100$1.98330$198.33
250$1.83828$459.57
500$1.75066$875.33
1,000$1.67869$1,678.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.60262$4,006.55
5,000$1.55677$7,783.85
7,500$1.53381$11,503.57
12,500$1.50836$18,854.50
17,500$1.49350$26,136.25
25,000$1.47920$36,980.00
Manufacturers Standard Package