SP6205EM5-L-3-3/MTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.94000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6205EM5-L-3-3/MTR

DigiKey Part Number
SP6205EM5-L-3-3/MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6205EM5-L-3-3/MTR
Description
IC REG LINEAR 3.3V 500MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
EDA/CAD Models
SP6205EM5-L-3-3/MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
490 µA
PSRR
67dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types