SP3239EEA-L/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 260
Unit Price: $15.37000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $97.12983
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3,864
Unit Price: $137.46000
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3239EEA-L/TR

DigiKey Part Number
SP3239EEA-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3239EEA-L/TR
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3239EEA-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$9.38320$14,074.80
3,000$9.16023$27,480.69
4,500$9.04862$40,718.79
7,500$8.92495$66,937.12
Manufacturers Standard Package