SP3232EBCY-L/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3232EEY-L/TR

DigiKey Part Number
1016-1808-2-ND - Tape & Reel (TR)
1016-1808-1-ND - Cut Tape (CT)
1016-1808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3232EEY-L/TR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
235Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,777
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.73000$8.73
10$6.27400$62.74
25$5.66200$141.55
100$4.99630$499.63
250$4.67744$1,169.36
500$4.48554$2,242.77
1,000$4.32759$4,327.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.16080$10,402.00
5,000$4.06027$20,301.35
7,500$4.00995$30,074.62
12,500$3.95416$49,427.00
17,500$3.92156$68,627.30
Manufacturers Standard Package