
PM8910B-FEI | |
|---|---|
DigiKey Part Number | 1016-PM8910B-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM8910B-FEI |
Description | IC RF TXRX CELLULAR 324FCBGA |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular CDMA, GSM, LTE, WCDMA 400MHz ~ 4GHz 324-BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TxRx Only | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 324-BGA | |
Supplier Device Package | 324-FCBGA (15x15) | |
Base Product Number |

