cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXL83947-AQB-R

DigiKey Part Number
1016-MXL83947-AQB-RTR-ND - Tape & Reel (TR)
1016-MXL83947-AQB-RCT-ND - Cut Tape (CT)
1016-MXL83947-AQB-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXL83947-AQB-R
Description
IC TRANSCEIVER FULL 3/5 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,921
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.81000$12.81
10$9.34100$93.41
25$8.48480$212.12
100$7.54010$754.01
250$7.08908$1,772.27
500$6.81740$3,408.70
1,000$6.59370$6,593.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.31737$18,952.11
6,000$6.18217$37,093.02
9,000$6.11448$55,030.32
Manufacturers Standard Package