


MXL83411I-AGA-R | |
---|---|
DigiKey Part Number | 1016-MXL83411I-AGA-RTR-ND - Tape & Reel (TR) 1016-MXL83411I-AGA-RCT-ND - Cut Tape (CT) 1016-MXL83411I-AGA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83411I-AGA-R |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.38000 | $23.38 |
10 | $17.46000 | $174.60 |
25 | $15.98000 | $399.50 |
100 | $14.35410 | $1,435.41 |
250 | $13.57820 | $3,394.55 |
500 | $13.11062 | $6,555.31 |
1,000 | $12.72568 | $12,725.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.31938 | $30,798.45 |
5,000 | $12.07448 | $60,372.40 |