0/4 Receiver RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0/4 Receiver RS422, RS485 16-TSSOP
16-TSSOP (0.173", 4.40mm Width) Exposed Pad

MXL83411I-AGA-R

DigiKey Part Number
1016-MXL83411I-AGA-RTR-ND - Tape & Reel (TR)
1016-MXL83411I-AGA-RCT-ND - Cut Tape (CT)
1016-MXL83411I-AGA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXL83411I-AGA-R
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
70 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.18000$21.18
10$15.79800$157.98
25$14.44160$361.04
100$12.95040$1,295.04
250$12.23900$3,059.75
500$11.81020$5,905.10
1,000$11.45730$11,457.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.08475$27,711.88
5,000$10.86018$54,300.90
7,500$10.74776$80,608.20
Manufacturers Standard Package