


MXL83411E-AGA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83411E-AGA-RTR-ND - Tape & Reel (TR) 1016-MXL83411E-AGA-RCT-ND - Cut Tape (CT) 1016-MXL83411E-AGA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83411E-AGA-R |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.73000 | $23.73 |
| 10 | $17.72800 | $177.28 |
| 25 | $16.22840 | $405.71 |
| 100 | $14.58030 | $1,458.03 |
| 250 | $13.79448 | $3,448.62 |
| 500 | $13.32086 | $6,660.43 |
| 1,000 | $12.93093 | $12,930.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.51948 | $31,298.70 |
| 5,000 | $12.27147 | $61,357.35 |

