1/1 Transceiver Half RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXL83214E-ARA-R

DigiKey Part Number
1016-MXL83214E-ARA-RTR-ND - Tape & Reel (TR)
1016-MXL83214E-ARA-RCT-ND - Cut Tape (CT)
1016-MXL83214E-ARA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXL83214E-ARA-R
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,445
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.05000$19.05
10$14.15600$141.56
25$12.92080$323.02
100$11.56440$1,156.44
250$10.91768$2,729.42
500$10.52766$5,263.83
1,000$10.20677$10,206.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.86792$24,669.80
5,000$9.66376$48,318.80
7,500$9.56152$71,711.40
Manufacturers Standard Package