
MXL83111E-ADA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83111E-ADA-RTR-ND - Tape & Reel (TR) 1016-MXL83111E-ADA-RCT-ND - Cut Tape (CT) 1016-MXL83111E-ADA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83111E-ADA-R |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.98000 | $6.98 |
| 10 | $5.00000 | $50.00 |
| 25 | $4.50600 | $112.65 |
| 100 | $3.95770 | $395.77 |
| 250 | $3.69592 | $923.98 |
| 500 | $3.53812 | $1,769.06 |
| 1,000 | $3.40839 | $3,408.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.27133 | $8,178.32 |
| 5,000 | $3.18871 | $15,943.55 |
| 7,500 | $3.14735 | $23,605.12 |
| 12,500 | $3.10150 | $38,768.75 |
| 17,500 | $3.07472 | $53,807.60 |
| 25,000 | $3.04897 | $76,224.25 |











