
MXL83102E-ADA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83102E-ADA-RTR-ND - Tape & Reel (TR) 1016-MXL83102E-ADA-RCT-ND - Cut Tape (CT) 1016-MXL83102E-ADA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83102E-ADA-R |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.03200 | $40.32 |
| 25 | $3.61600 | $90.40 |
| 100 | $3.16290 | $316.29 |
| 250 | $2.94644 | $736.61 |
| 500 | $2.81620 | $1,408.10 |
| 1,000 | $2.70889 | $2,708.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.58860 | $6,471.50 |
| 5,000 | $2.52046 | $12,602.30 |
| 7,500 | $2.48633 | $18,647.48 |
| 12,500 | $2.44853 | $30,606.62 |
| 17,500 | $2.42644 | $42,462.70 |
| 25,000 | $2.40519 | $60,129.75 |

