1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXL83101E-ADA-R

DigiKey Part Number
1016-MXL83101E-ADA-RTR-ND - Tape & Reel (TR)
1016-MXL83101E-ADA-RCT-ND - Cut Tape (CT)
1016-MXL83101E-ADA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXL83101E-ADA-R
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
500kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,013
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
10$4.06400$40.64
25$3.65240$91.31
100$3.19490$319.49
250$2.97700$744.25
500$2.84544$1,422.72
1,000$2.73714$2,737.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.62282$6,557.05
5,000$2.55395$12,769.75
7,500$2.51947$18,896.03
12,500$2.48124$31,015.50
17,500$2.45892$43,031.10
25,000$2.43743$60,935.75
Manufacturers Standard Package