
CLC4601ISO14X | |
---|---|
DigiKey Part Number | 1016-1954-2-ND - Tape & Reel (TR) 1016-1954-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLC4601ISO14X |
Description | IC OPAMP CFA 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC4601ISO14X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1500V/µs | |
Gain Bandwidth Product | 550 MHz | |
-3db Bandwidth | 550 MHz | |
Current - Input Bias | 2.6 µA | |
Voltage - Input Offset | 2.7 mV | |
Current - Supply | 20.8mA (x4 Channels) | |
Current - Output / Channel | 52 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.08000 | $17.08 |
10 | $14.91900 | $149.19 |
25 | $14.37600 | $359.40 |
100 | $13.77310 | $1,377.31 |
250 | $13.48212 | $3,370.53 |
500 | $13.30510 | $6,652.55 |