
CLC4601ISO14MTR | |
---|---|
DigiKey Part Number | 1016-2028-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC4601ISO14MTR |
Description | IC OPAMP CFA 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC4601ISO14MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1500V/µs | |
Gain Bandwidth Product | 550 MHz | |
-3db Bandwidth | 550 MHz | |
Current - Input Bias | 2.6 µA | |
Voltage - Input Offset | 2.7 mV | |
Current - Supply | 20.8mA (x4 Channels) | |
Current - Output / Channel | 52 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |