
MAXSPCSPARTAN6+ | |
|---|---|
DigiKey Part Number | MAXSPCSPARTAN6+-ND |
Manufacturer | |
Manufacturer Product Number | MAXSPCSPARTAN6+ |
Description | ADC AND DAC EVAL EXPANSION BOARD |
Customer Reference | |
Detailed Description | MAX11612, MAX11040, MAX5135, Xilinx® Spartan® 6 Series FPGAs Spartan®-6 ADC and DAC Eval Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | ADC and DAC Eval Expansion Board | |
Utilized IC / Part | MAX11612, MAX11040, MAX5135, Xilinx® Spartan® 6 Series FPGAs | |
Note | - | |
Base Product Number |




