
MAX9938HEUK+T | |
|---|---|
DigiKey Part Number | MAX9938HEUK+TTR-ND - Tape & Reel (TR) MAX9938HEUK+TCT-ND - Cut Tape (CT) MAX9938HEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9938HEUK+T |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9938HEUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 30 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.1µA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.05000 | $17.05 |
| 10 | $12.56400 | $125.64 |
| 25 | $11.45440 | $286.36 |
| 100 | $10.23240 | $1,023.24 |
| 250 | $9.64924 | $2,412.31 |
| 500 | $9.29776 | $4,648.88 |
| 1,000 | $9.00853 | $9,008.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.70316 | $21,757.90 |
| 5,000 | $8.51907 | $42,595.35 |
| 7,500 | $8.42693 | $63,201.98 |






