MAX4841EXT+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9915EXT+T

DigiKey Part Number
MAX9915EXT+TTR-ND - Tape & Reel (TR)
MAX9915EXT+TCT-ND - Cut Tape (CT)
MAX9915EXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9915EXT+T
Description
IC OPAMP GP 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX9915EXT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
20µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,073
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.44000$14.44
10$10.59800$105.98
25$9.64000$241.00
100$8.58600$858.60
250$8.08280$2,020.70
500$7.77962$3,889.81
1,000$7.53013$7,530.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.26661$18,166.53
5,000$7.10785$35,539.25
7,500$7.02837$52,712.78
Manufacturers Standard Package