MAX9280AGTN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX9280AGTN+
56-WFQFN Exposed Pad

MAX9709ETN+D

DigiKey Part Number
MAX9709ETN+D-ND
Manufacturer
Manufacturer Product Number
MAX9709ETN+D
Description
IC AMP D MONO/STEREO 50W 56TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX9709ETN+D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
50W x 1 @ 4Ohm; 29W x 2 @ 8Ohm
Voltage - Supply
10V ~ 22V
Features
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
56-TQFN (8x8)
Package / Case
56-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,201
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$179.00000$179.00
10$143.21600$1,432.16
37$131.11649$4,851.31
111$123.88108$13,750.80
259$119.64062$30,986.92
518$116.84950$60,528.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.