
MAX9602EUG+ | |
|---|---|
DigiKey Part Number | MAX9602EUG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9602EUG+ |
Description | IC COMPARATOR 4 GEN PUR 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Differential, PECL 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9602EUG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Complementary, Differential, PECL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 5mV @ -5.2V, 5V | |
Current - Input Bias (Max) | 6µA @ -5.2V,5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 39mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 65dB PSRR | |
Propagation Delay (Max) | 0.5ns | |
Hysteresis | 30mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.38000 | $149.38 |
| 10 | $118.86900 | $1,188.69 |
| 62 | $105.40387 | $6,535.04 |
| 124 | $101.84444 | $12,628.71 |
| 310 | $98.08700 | $30,406.97 |
| 558 | $96.13916 | $53,645.65 |

