MAX994EUD+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9202EUD+

DigiKey Part Number
MAX9202EUD+-ND
Manufacturer
Manufacturer Product Number
MAX9202EUD+
Description
IC COMPARATOR 2 W/LATCH 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9202EUD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
with Latch
Number of Elements
2
Output Type
TTL
Voltage - Supply, Single/Dual (±)
4.75V ~ 10.5V, ±2.375V ~ 5.75V
Voltage - Input Offset (Max)
4mV @ ±5V
Current - Input Bias (Max)
5µA @ ±5V
Current - Output (Typ)
-
Current - Quiescent (Max)
4mA, 3mA, 1.5mA
CMRR, PSRR (Typ)
86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Factory Stock: 1,536
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$57.72000$57.72
10$44.52800$445.28
96$37.67313$3,616.62
192$36.30630$6,970.81
288$35.62149$10,258.99
576$34.61778$19,939.84
1,056$33.88663$35,784.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.