8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX883ESA+

DigiKey Part Number
MAX883ESA+-ND
Manufacturer
Manufacturer Product Number
MAX883ESA+
Description
IC REG LIN POS ADJ 200MA 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX883ESA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
11.5V
Voltage - Output (Min/Fixed)
1.25V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.44V @ 200mA
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
25 µA
PSRR
-
Control Features
Enable, Low Battery Detection
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Factory Stock: 5,500
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$69.76000$69.76
10$54.13200$541.32
25$50.22680$1,255.67
100$45.93640$4,593.64
300$43.54247$13,062.74
500$42.65736$21,328.68
1,000$41.64245$41,642.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.