10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX881REUB+

DigiKey Part Number
MAX881REUB+-ND
Manufacturer
Manufacturer Product Number
MAX881REUB+
Description
IC REG CHARGE PUMP 1OUT 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Charge Pump, Wireless Devices Voltage Regulator IC 1 Output 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX881REUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Charge Pump, Wireless Devices
Voltage - Input
2.5V ~ 5.5V
Number of Outputs
1
Voltage - Output
-2V, -2.5V ~ 6.1V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,401
Factory Stock: 1,300
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$54.11000$54.11
10$41.59700$415.97
50$36.59980$1,829.99
100$35.05030$3,505.03
250$33.41484$8,353.71
500$32.42934$16,214.67
1,000$31.61802$31,618.02
2,500$30.76179$76,904.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.