
MAX8814ETA+T | |
|---|---|
DigiKey Part Number | MAX8814ETA+TTR-ND - Tape & Reel (TR) MAX8814ETA+TCT-ND - Cut Tape (CT) MAX8814ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8814ETA+T |
Description | IC BATT CHG LI-ION 1CELL 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8814ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 656mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.8V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.98000 | $39.98 |
| 10 | $30.41500 | $304.15 |
| 25 | $28.02920 | $700.73 |
| 100 | $25.40880 | $2,540.88 |
| 250 | $24.15928 | $6,039.82 |
| 500 | $23.40642 | $11,703.21 |
| 1,000 | $22.78653 | $22,786.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $20.39625 | $50,990.62 |

