
MAX860ESA+ | |
---|---|
DigiKey Part Number | MAX860ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX860ESA+ |
Description | IC REG CHARG PUMP INV 50MA 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX860ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V, 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6kHz, 50kHz, 130kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.56000 | $35.56 |
10 | $26.96000 | $269.60 |
25 | $24.80800 | $620.20 |
100 | $22.44210 | $2,244.21 |
300 | $21.12250 | $6,336.75 |
500 | $20.63450 | $10,317.25 |
1,000 | $20.07505 | $20,075.05 |
2,500 | $19.48435 | $48,710.88 |