
MAX860ESA+T | |
---|---|
DigiKey Part Number | MAX860ESA+TTR-ND - Tape & Reel (TR) MAX860ESA+TCT-ND - Cut Tape (CT) MAX860ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX860ESA+T |
Description | IC REG CHARG PUMP INV 50MA 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX860ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V, 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6kHz, 50kHz, 130kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.73000 | $35.73 |
10 | $27.10000 | $271.00 |
25 | $24.94280 | $623.57 |
100 | $22.56560 | $2,256.56 |
250 | $21.43252 | $5,358.13 |
500 | $20.74958 | $10,374.79 |
1,000 | $20.18742 | $20,187.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $19.59404 | $48,985.10 |