SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8510EXK18+T

DigiKey Part Number
MAX8510EXK18+TR-ND - Tape & Reel (TR)
MAX8510EXK18+CT-ND - Cut Tape (CT)
MAX8510EXK18+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8510EXK18+T
Description
IC REG LINEAR 1.8V 120MA SC-70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8510EXK18+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
78dB ~ 54dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,659
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.35000$15.35
10$11.28200$112.82
25$10.26720$256.68
100$9.15200$915.20
250$8.62088$2,155.22
500$8.30066$4,150.33
1,000$8.03717$8,037.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.75880$19,397.00
5,000$7.59107$37,955.35
7,500$7.50710$56,303.25
Manufacturers Standard Package